
The DW-02-08-G-S-326 is a 2-position, 2-contact through hole header from Samtec. It features a black color and gold contact plating. This header is designed for through hole mounting and has a pitch of 2.54mm. It is not radiation hardened and is compliant with RoHS regulations. The header is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-08-G-S-326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-02-08-G-S-326 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-08-G-S-326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.