
This through-hole header features 2 positions and 2 rows with a 2.54mm pitch, gold contact plating, and a black color. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination. It is designed for use in applications where a shrouded or unshrouded connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-08-G-S-411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-08-G-S-411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.