
The DW-02-08-T-S-311 is a 2-position HDR board stacker connector with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 3 amps per contact. The connector is designed for through hole mounting and has a body orientation of straight. It is suitable for use in applications where a secure and reliable connection is required.
Samtec DW-02-08-T-S-311 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 2.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-08-T-S-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.