
This 2-position, 2-contact shrouded header is designed for through hole mounting and features a 2.54mm pitch. It is manufactured by Samtec and is available in bulk packaging. The header is gold-plated and has a black color. It is compliant with RoHS regulations and is not radiation hardened.
Samtec DW-02-09-G-S-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-09-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.