
The DW-02-09-T-S-452 is a 2-contact HDR board stacker from Samtec, designed for use in applications where a high-density connection is required. This component features a terminal pitch of 2.54mm and a termination method of solder. The board stacker is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 105°C. It is available in a through-hole package type and is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-09-T-S-452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-09-T-S-452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.