
The DW-02-10-G-D-551 is a 2-row, 4-contact HDR board stacker connector from Samtec. It features a straight body orientation and through-hole mounting. The connector has a terminal pitch of 2.54mm and a row spacing of 2.54mm. It measures 5.08mm in length, 5.08mm in depth, and 18.29mm in height. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-10-G-D-551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 18.29 |
| Tail Length (mm) | 2.79 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 4.3mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-10-G-D-551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.