
This 4-contact shrouded header is designed for board-to-board connections. It features a 2.54mm pitch and can handle a maximum current of 3A. The header is made of bronze with a gold plating and is suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec DW-02-10-L-D-547 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-10-L-D-547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
