
The DW-02-11-G-S-701 is a 2-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3 amps per contact and has a height of 20.83mm. The Samtec DW-02-11-G-S-701 is suitable for use in applications where a reliable and secure board-to-board connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-11-G-S-701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 3.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-11-G-S-701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.