
This 2-position, 2-contact male header is designed for through hole mounting and features a 2.54mm pitch. The contacts are plated with tin for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is part of the Flex Stack DW series.
Samtec DW-02-11-T-S-430 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-11-T-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.