The DW-02-12-T-S-765 is a 2-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. The board stacker has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3 amps per contact and has a height of 23.37mm. The DW-02-12-T-S-765 is designed for through hole mounting and has a mating length of 3.94mm.
Samtec DW-02-12-T-S-765 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-12-T-S-765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.