The DW-02-13-F-S-880 is a 2-position HDR board stacker with a terminal pitch of 2.54mm, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The board stacker features a straight body orientation and a termination method of solder. It has a maximum current rating of 3A per contact and a height of 28.45mm. The mating length is 6.1mm.
Samtec DW-02-13-F-S-880 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-13-F-S-880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.