
This 2-position, 2-contact through hole header features a black tin plated finish and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination. It is designed for use in applications where a through hole mounting style is required.
Sign in to ask questions about the Samtec DW-02-13-T-S-930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-02-13-T-S-930 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-13-T-S-930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.