
This 2-position, 2-contact through-hole header features a black color and gold plating. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. The 2.54mm pitch ensures a reliable connection to the board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-15-G-S-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-15-G-S-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.