
The DW-02-15-G-S-280 is a 2-position, 2-contact through hole connector from Samtec. It features gold plated contacts and a 2.54mm pitch. This connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardened applications.
Samtec DW-02-15-G-S-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-15-G-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.