
The Samtec DW-02-15-L-S-323 is a board stacker with a 2-contact HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The component features a straight body orientation and a termination method of solder. It has a maximum current rating of 3 amps per contact and a height of 13.21mm, with a mating length of 5.01mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-02-15-L-S-323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 5.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-02-15-L-S-323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.