
This 2-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a black color. It is part of the Flex Stack DW series and is terminated with solder.
Samtec DW-02-15-S-S-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-15-S-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.