
This 2-position 2-row through hole header features a 2.54mm pitch and tin contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a shrouded design. It is suitable for use in applications where a reliable connection is required.
Samtec DW-02-15-T-S-280 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-02-15-T-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.