
This 3-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for use in a variety of applications. The header is RoHS compliant and is not radiation hardened. It can be solder terminated and is designed for use in through-hole applications.
Sign in to ask questions about the Samtec DW-03-07-G-S-200-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-03-07-G-S-200-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-07-G-S-200-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.