
This 3-pin male shrouded header features a glass filled polyester insulator and a solder termination. It has a straight mounting style and a black insulator color. The header is rated for UL flammability code 94V-0 and has a single row of contacts. It is designed for use in through hole applications.
Samtec DW-03-08-G-S-374 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec DW-03-08-G-S-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.