
The DW-03-08-L-S-335 is a 3-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The component is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The DW-03-08-L-S-335 is suitable for use in applications where a high current rating is required, with a maximum current rating of 3 amps per contact. It is available in a through hole package type.
Samtec DW-03-08-L-S-335 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 2.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-08-L-S-335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.