
This 3-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of industries.
Samtec DW-03-08-S-S-340 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-08-S-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.