
This 3-position through hole header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a shrouded design. It is suitable for use in a variety of applications and is manufactured by Samtec.
Samtec DW-03-09-G-S-281 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-G-S-281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.