
This 3-position, 3-contact through hole male connector features a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is part of the Samtec Flex Stack DW series and is not radiation hardened.
Samtec DW-03-09-G-S-416 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-G-S-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.