
This Samtec DW-03-09-G-S-562 is a 3-position through hole header with a 2.54mm pitch, featuring gold contact plating and a male gender. It is designed for bulk packaging and is suitable for use in applications where RoHS compliance is required. The header is not radiation hardened and is intended for use in standard operating environments.
Sign in to ask questions about the Samtec DW-03-09-G-S-562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-03-09-G-S-562 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-G-S-562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.