
This Samtec DW-03-09-L-S-251 is a 3-position through hole header with a 2.54mm pitch, featuring gold contact plating and a black color. It is designed for use in applications where a high-reliability connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-09-L-S-251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-L-S-251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.