
This is a 3-position through hole header with a 2.54mm pitch, featuring gold contact plating and a black color. It is designed for use in applications where a secure connection is required, and is suitable for use in a variety of environments. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating conditions.
Samtec DW-03-09-L-S-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-L-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.