
This Samtec DW-03-09-L-S-415-LL header features a gold-plated contact plating, a through-hole mount, and a 2.54mm pitch. It has one row with three contacts and is packaged in bulk. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Samtec DW-03-09-L-S-415-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-L-S-415-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.