
This HDR board stacker from Samtec features a 3-contact design with a terminal pitch of 2.54mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The stacker is designed for through-hole mounting and has a height of 15.75mm. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-09-L-S-492 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 3.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-09-L-S-492 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.