This 9-contact through-hole header features a 2.54mm pitch and gold contact plating for reliable connections. Manufactured by Samtec, it is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of environments.
Samtec DW-03-09-S-T-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-S-T-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.