
This Samtec DW-03-09-T-S-415 is a 3-position through hole header with a 2.54mm pitch and 3 tin plated contacts. It is available in bulk packaging and is RoHS compliant. The header is designed for board-to-board and mezzanine applications and is not radiation hardened.
Samtec DW-03-09-T-S-415 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-09-T-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.