
This 3-contact male through-hole header features gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications. The header is available in bulk packaging and is compliant with RoHS regulations. It has a pitch of 2.54mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-10-F-S-219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-10-F-S-219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.