
The DW-03-10-G-D-492-LL is a 6-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The component operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a mating length of 5.8mm. The board stacker is suitable for use in applications where high-density connectivity is required.
Samtec DW-03-10-G-D-492-LL technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-10-G-D-492-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.