
This 3-contact male through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-10-G-S-219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-10-G-S-219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.