
This 3-contact male connector is designed for through-hole mounting with a 2.54mm pitch. It features a gold plating for reliable electrical connections. The connector is packaged in bulk and is compliant with RoHS regulations.
Samtec DW-03-10-G-S-372 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-10-G-S-372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.