
The DW-03-11-F-D-610 is a 6-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a termination method of solder. The board stacker has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. It is available in a through-hole package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |