
This Samtec DW-03-11-L-T-602 header features 9 positions and 3 rows, with a shrouded design and through hole mount. It has a gold contact plating and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It has a 2.54mm pitch and a black color.
Sign in to ask questions about the Samtec DW-03-11-L-T-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-03-11-L-T-602 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-11-L-T-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.