
This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold and are suitable for solder termination. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec DW-03-13-F-D-903 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-13-F-D-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.