The DW-03-13-T-S-997 is a 3-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The board stacker operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The component has a height of 28.45mm and a mating length of 3.13mm.
Samtec DW-03-13-T-S-997 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 3.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-13-T-S-997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.