The Samtec DW-03-14-F-S-1162 is a 3-contact board stacker with a HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The stacker has a height of 33.53mm and a mating length of 4.02mm. It is rated for a maximum current of 3 amps per contact and is suitable for use in applications where a reliable and durable board-to-board connection is required.
Samtec DW-03-14-F-S-1162 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 4.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-14-F-S-1162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.