
This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The contacts are plated with gold and are suitable for solder termination. This product is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-14-G-D-1073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-14-G-D-1073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.