
This 3-position shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with tin, providing a reliable connection. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is part of Samtec's Flex Stack DW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-14-T-S-1070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-14-T-S-1070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.