
This Samtec DW-03-15-L-S-280 is a 3-contact male through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through-hole mounting and features a shrouded design.
Samtec DW-03-15-L-S-280 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-03-15-L-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.