
The DW-03-15-T-S-345 is a board stacker connector with a 3-contact HDR gender, a terminal pitch of 2.54mm, and a termination method of solder. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The connector has a straight body orientation and a height of 13.21mm, with a mating length of 4.45mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-03-15-T-S-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-03-15-T-S-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.