
This 4-position through-hole header features a 2.54mm pitch and gold contact plating. It is designed for board-to-board connections and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a shrouded or unshrouded header is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-08-F-S-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-08-F-S-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.