
This Samtec DW-04-08-G-S-281 connector features gold-plated contacts, a 2.54mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS standards. The connector has four contacts and one row, and is not radiation hardened.
Samtec DW-04-08-G-S-281 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-08-G-S-281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.