
This Samtec DW-04-08-G-S-374 is a 4-contact through hole header with gold plating and a 2.54mm pitch. It is packaged in bulk and features a shrouded design. The header is RoHS compliant and suitable for use in a variety of applications. The through hole design allows for easy mounting to a printed circuit board. The header is not radiation hardened.
Samtec DW-04-08-G-S-374 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-08-G-S-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.