
This 4-contact through hole header features gold plating, a 2.54mm pitch, and solder termination. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a single row of contacts. It is designed for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |