
This 4-position through hole header features a black tin plated finish and a 2.54mm pitch. It has 4 contacts and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-04-08-T-S-272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-04-08-T-S-272 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-08-T-S-272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.