
This 4-position shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are plated with tin and are available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec DW-04-08-T-S-280 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-04-08-T-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.