
The DW-04-08-T-S-328 is a 4-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a number of rows of 1. The board stacker has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is suitable for applications requiring a high current rating of 3A per contact.
Samtec DW-04-08-T-S-328 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 2.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-04-08-T-S-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.